


2PB1219AS,115 | |
|---|---|
DigiKey Part Number | 1727-6486-2-ND - Tape & Reel (TR) 1727-6486-1-ND - Cut Tape (CT) 1727-6486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB1219AS,115 |
Description | TRANS PNP 50V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 140MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5 390 | 1801-BC807-16WRFGCT-ND | 4,80000 Kč | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5 627 | 1801-BC807-25WRFGCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00210 Kč | 200,21 Kč |
| 500 | 1,46782 Kč | 733,91 Kč |
| 1 000 | 1,29429 Kč | 1 294,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07302 Kč | 3 219,06 Kč |
| 6 000 | 0,96123 Kč | 5 767,38 Kč |
| 9 000 | 0,90422 Kč | 8 137,98 Kč |
| 15 000 | 0,84010 Kč | 12 601,50 Kč |
| 21 000 | 0,80210 Kč | 16 844,10 Kč |
| 30 000 | 0,76514 Kč | 22 954,20 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



