Similar
Similar
Similar
Similar
Similar
Similar



2PB1219AR,135 | |
|---|---|
DigiKey Part Number | 2PB1219AR,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PB1219AR,135 |
Description | TRANS PNP 50V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84567 Kč | 8 456,70 Kč |
| 20 000 | 0,76692 Kč | 15 338,40 Kč |
| 30 000 | 0,72676 Kč | 21 802,80 Kč |
| 50 000 | 0,68163 Kč | 34 081,50 Kč |
| 70 000 | 0,65490 Kč | 45 843,00 Kč |
| 100 000 | 0,62891 Kč | 62 891,00 Kč |
| 250 000 | 0,57188 Kč | 142 970,00 Kč |
| Unit Price without VAT: | 0,84567 Kč |
|---|---|
| Unit Price with VAT: | 1,02326 Kč |







