Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PB1219AR,115 | |
|---|---|
DigiKey Part Number | 1727-2PB1219AR,115TR-ND - Tape & Reel (TR) 1727-2PB1219AR,115CT-ND - Cut Tape (CT) 1727-2PB1219AR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB1219AR,115 |
Description | TRANS PNP 50V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523UBTL | Rohm Semiconductor | 1 | 2SAR523UBTLCT-ND | 0,16000 Kč | Similar |
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5 390 | 1801-BC807-16WRFGCT-ND | 0,20000 Kč | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5 627 | 1801-BC807-25WRFGCT-ND | 0,20000 Kč | Similar |
| BC807-25WH RFG | Taiwan Semiconductor Corporation | 2 847 | 1801-BC807-25WHRFGCT-ND | 0,23000 Kč | Similar |
| BC807-25WT1G | onsemi | 8 770 | BC807-25WT1GOSCT-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01226 Kč | 3 036,78 Kč |
| 6 000 | 0,90683 Kč | 5 440,98 Kč |
| 9 000 | 0,85304 Kč | 7 677,36 Kč |
| 15 000 | 0,79255 Kč | 11 888,25 Kč |
| 21 000 | 0,75670 Kč | 15 890,70 Kč |
| 30 000 | 0,72183 Kč | 21 654,90 Kč |
| Unit Price without VAT: | 1,01226 Kč |
|---|---|
| Unit Price with VAT: | 1,22483 Kč |







