


2PA1576S,115 | |
|---|---|
DigiKey Part Number | 1727-6485-2-ND - Tape & Reel (TR) 1727-6485-1-ND - Cut Tape (CT) 1727-6485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1576S,115 |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1576AT106Q | Rohm Semiconductor | 2 839 | 2SA1576AT106QCT-ND | 6,72000 Kč | Similar |
| 2SAR523UBTL | Rohm Semiconductor | 5 897 | 2SAR523UBTLCT-ND | 3,99000 Kč | Similar |
| BC857AW-7-F | Diodes Incorporated | 5 391 | BC857AW-7FDICT-ND | 3,78000 Kč | Similar |
| BC857BWH RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-BC857BWHRFGCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51400 Kč | 151,40 Kč |
| 500 | 1,10114 Kč | 550,57 Kč |
| 1 000 | 0,96696 Kč | 966,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79603 Kč | 2 388,09 Kč |
| 6 000 | 0,70956 Kč | 4 257,36 Kč |
| 9 000 | 0,66540 Kč | 5 988,60 Kč |
| 15 000 | 0,61575 Kč | 9 236,25 Kč |
| 21 000 | 0,58630 Kč | 12 312,30 Kč |
| 30 000 | 0,55767 Kč | 16 730,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



