2PA1576R,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 9 639
Unit Price: 5,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 8,97000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 246
Unit Price: 3,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 537
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PA1576R,135

DigiKey Part Number
1727-2PA1576R,135TR-ND - Tape & Reel (TR)
1727-2PA1576R,135CT-ND - Cut Tape (CT)
1727-2PA1576R,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PA1576R,135
Description
TRANS PNP 50V 0.15A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1576AT106RRohm Semiconductor9 6392SA1576AT106RCT-ND5,42000 KčDirect
2DA1774Q-7-FDiodes Incorporated2 99031-2DA1774Q-7-FCT-ND8,97000 KčSimilar
2SA1586-Y,LFToshiba Semiconductor and Storage6 2462SA1586-YLFCT-ND3,55000 KčSimilar
2SA2029T2LQRohm Semiconductor7 5372SA2029T2LQCT-ND7,72000 KčSimilar
BC856BWT1Gonsemi0BC856BWT1GOSCT-ND2,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61340 Kč6 134,00 Kč
20 0000,55322 Kč11 064,40 Kč
30 0000,52253 Kč15 675,90 Kč
50 0000,48803 Kč24 401,50 Kč
70 0000,46759 Kč32 731,30 Kč
100 0000,46570 Kč46 570,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,61340 Kč
Unit Price with VAT:0,74221 Kč