Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PA1576Q,115

DigiKey Part Number
1727-2PA1576Q,115TR-ND - Tape & Reel (TR)
1727-2PA1576Q,115CT-ND - Cut Tape (CT)
1727-2PA1576Q,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PA1576Q,115
Description
TRANS PNP 50V 0.15A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74586 Kč2 237,58 Kč
6 0000,66484 Kč3 989,04 Kč
9 0000,62349 Kč5 611,41 Kč
15 0000,57695 Kč8 654,25 Kč
21 0000,54936 Kč11 536,56 Kč
30 0000,52253 Kč15 675,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74586 Kč
Unit Price with VAT:0,90249 Kč