


2PA1576Q,115 | |
|---|---|
DigiKey Part Number | 2PA1576Q,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PA1576Q,115 |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75096 Kč | 2 252,88 Kč |
| 6 000 | 0,66938 Kč | 4 016,28 Kč |
| 9 000 | 0,62775 Kč | 5 649,75 Kč |
| 15 000 | 0,58089 Kč | 8 713,35 Kč |
| 21 000 | 0,55312 Kč | 11 615,52 Kč |
| 30 000 | 0,52611 Kč | 15 783,30 Kč |
| 75 000 | 0,46677 Kč | 35 007,75 Kč |
| 150 000 | 0,43010 Kč | 64 515,00 Kč |
| 300 000 | 0,39925 Kč | 119 775,00 Kč |
| Unit Price without VAT: | 0,75096 Kč |
|---|---|
| Unit Price with VAT: | 0,90866 Kč |

