2N7002PS/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 6 105
Unit Price: 6,47000 Kč
Datasheet
Mosfet Array 60V 320mA (Ta) 990mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002PS/ZLX

DigiKey Part Number
2N7002PS/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002PS/ZLX
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Customer Reference
Detailed Description
Mosfet Array 60V 320mA (Ta) 990mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Part Status
Obsolete
Power - Max
990mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
6-TSSOP
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002PS,115Nexperia USA Inc.6 1051727-4791-1-ND6,47000 KčDirect
Obsolete
Marketplace Stock: 321 931 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

321 931In Stock
Ships from Rochester Electronics, LLC