


1PS76SB21F | |
|---|---|
DigiKey Part Number | 1727-1PS76SB21FTR-ND - Tape & Reel (TR) 1727-1PS76SB21FCT-ND - Cut Tape (CT) 1727-1PS76SB21FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB21F |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0340HT1G | onsemi | 0 | NSR0340HT1GOSCT-ND | 5,21000 Kč | Direct |
| B0530WS | Taiwan Semiconductor Corporation | 0 | 1801-B0530WSTR-ND | 1,29367 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

