


1PS70SB82,115 | |
|---|---|
DigiKey Part Number | 1727-5340-2-ND - Tape & Reel (TR) 1727-5340-1-ND - Cut Tape (CT) 1727-5340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB82,115 |
Description | DIODE SCHOTTKY 15V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode 15 V 30mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB82,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 3,99886 Kč | 1 999,43 Kč |
| 1 000 | 3,57995 Kč | 3 579,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82136 Kč | 8 464,08 Kč |
| 6 000 | 2,57268 Kč | 15 436,08 Kč |
| 9 000 | 2,44592 Kč | 22 013,28 Kč |
| 15 000 | 2,30345 Kč | 34 551,75 Kč |
| 21 000 | 2,21910 Kč | 46 601,10 Kč |
| 30 000 | 2,13709 Kč | 64 112,70 Kč |
| 75 000 | 2,02631 Kč | 151 973,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




