


1PS70SB20,115 | |
|---|---|
DigiKey Part Number | 1727-4777-2-ND - Tape & Reel (TR) 1727-4777-1-ND - Cut Tape (CT) 1727-4777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB20,115 |
Description | DIODE SCHOTTKY 40V 500MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB20,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 90pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 500 | 1,97928 Kč | 989,64 Kč |
| 1 000 | 1,75228 Kč | 1 752,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46300 Kč | 4 389,00 Kč |
| 6 000 | 1,31703 Kč | 7 902,18 Kč |
| 9 000 | 1,24254 Kč | 11 182,86 Kč |
| 15 000 | 1,15881 Kč | 17 382,15 Kč |
| 21 000 | 1,10918 Kč | 23 292,78 Kč |
| 30 000 | 1,06095 Kč | 31 828,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

