


1PS70SB15,115 | |
|---|---|
DigiKey Part Number | 1727-1548-2-ND - Tape & Reel (TR) 1727-1548-1-ND - Cut Tape (CT) 1727-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB15,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB15,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,17750 Kč | 217,75 Kč |
| 500 | 1,59878 Kč | 799,39 Kč |
| 1 000 | 1,41107 Kč | 1 411,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17162 Kč | 3 514,86 Kč |
| 6 000 | 1,05074 Kč | 6 304,44 Kč |
| 9 000 | 0,98905 Kč | 8 901,45 Kč |
| 15 000 | 0,91966 Kč | 13 794,90 Kč |
| 21 000 | 0,87855 Kč | 18 449,55 Kč |
| 30 000 | 0,83856 Kč | 25 156,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

