


1PS301,115 | |
|---|---|
DigiKey Part Number | 1727-1961-2-ND - Tape & Reel (TR) 1727-1961-1-ND - Cut Tape (CT) 1727-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS301,115 |
Description | DIODE ARRAY GP 80V 160MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 160mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 50 | 2,42920 Kč | 121,46 Kč |
| 100 | 2,10920 Kč | 210,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06274 Kč | 3 188,22 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

