Zener Diode 22 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4748A,113

DigiKey Part Number
1N4748A,113-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4748A,113
Description
DIODE ZENER 22V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,07506 Kč5 375,30 Kč
10 0000,97028 Kč9 702,80 Kč
15 0000,91683 Kč13 752,45 Kč
25 0000,85673 Kč21 418,25 Kč
35 0000,82459 Kč28 860,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1,07506 Kč
Unit Price with VAT:1,30082 Kč