
1N4745A,133 | |
|---|---|
DigiKey Part Number | 2156-1N4745A,133-ND |
Manufacturer | |
Manufacturer Product Number | 1N4745A,133 |
Description | DIODE ZENER 16V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 844 | 2,31550 Kč | 6 585,28 Kč |
| Unit Price without VAT: | 2,31550 Kč |
|---|---|
| Unit Price with VAT: | 2,80176 Kč |

