DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745A,113

DigiKey Part Number
1727-4691-2-ND - Tape & Reel (TR)
1727-4691-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4745A,113
Description
DIODE ZENER 16V 1W DO41
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,47300 Kč34,73 Kč
1002,15970 Kč215,97 Kč
5001,58886 Kč794,43 Kč
1 0001,40361 Kč1 403,61 Kč
2 0001,24732 Kč2 494,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,07772 Kč5 388,60 Kč
10 0000,97268 Kč9 726,80 Kč
15 0000,91910 Kč13 786,50 Kč
25 0000,85885 Kč21 471,25 Kč
35 0000,82316 Kč28 810,60 Kč
50 0000,78847 Kč39 423,50 Kč
125 0000,71231 Kč89 038,75 Kč
250 0000,67097 Kč167 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč