
1N4744A,113 | |
|---|---|
DigiKey Part Number | 1727-2763-2-ND - Tape & Reel (TR) 1727-2763-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4744A,113 |
Description | DIODE ZENER 15V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88562 Kč | 942,81 Kč |
| 1 000 | 1,66808 Kč | 1 668,08 Kč |
| 2 000 | 1,48456 Kč | 2 969,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28550 Kč | 6 427,50 Kč |
| 10 000 | 1,16224 Kč | 11 622,40 Kč |
| 15 000 | 1,09939 Kč | 16 490,85 Kč |
| 25 000 | 1,02873 Kč | 25 718,25 Kč |
| 35 000 | 0,98687 Kč | 34 540,45 Kč |
| 50 000 | 0,94618 Kč | 47 309,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


