
1N4743A,113 | |
|---|---|
DigiKey Part Number | 1727-4228-2-ND - Tape & Reel (TR) 1727-4228-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4743A,113 |
Description | DIODE ZENER 13V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,29100 Kč | 42,91 Kč |
| 50 | 3,07040 Kč | 153,52 Kč |
| 100 | 2,67250 Kč | 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33308 Kč | 6 665,40 Kč |
| 10 000 | 1,20314 Kč | 12 031,40 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |

