
1N4741A,113 | |
|---|---|
DigiKey Part Number | 1N4741A,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4741A,113 |
Description | DIODE ZENER 11V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07772 Kč | 5 388,60 Kč |
| 10 000 | 0,97268 Kč | 9 726,80 Kč |
| 15 000 | 0,91910 Kč | 13 786,50 Kč |
| 25 000 | 0,85885 Kč | 21 471,25 Kč |
| 35 000 | 0,82316 Kč | 28 810,60 Kč |
| 50 000 | 0,78847 Kč | 39 423,50 Kč |
| 125 000 | 0,71231 Kč | 89 038,75 Kč |
| 250 000 | 0,67097 Kč | 167 742,50 Kč |
| Unit Price without VAT: | 1,07772 Kč |
|---|---|
| Unit Price with VAT: | 1,30404 Kč |

