
1N4739A,133 | |
|---|---|
DigiKey Part Number | 1727-1944-1-ND - Cut Tape (CT) 1727-1944-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4739A,133 |
Description | DIODE ZENER 9.1V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 2,19970 Kč | 219,97 Kč |
| 500 | 1,61916 Kč | 809,58 Kč |
| 1 000 | 1,43098 Kč | 1 430,98 Kč |
| 2 000 | 1,27205 Kč | 2 544,10 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

