Parametric Equivalent
Similar

1N4531,113 | |
|---|---|
DigiKey Part Number | 1727-1955-2-ND - Tape & Reel (TR) 1727-1955-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4531,113 |
Description | DIODE STANDARD 75V 200MA DO34 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,09460 Kč | 109,46 Kč |
| 500 | 0,79106 Kč | 395,53 Kč |
| 1 000 | 0,69233 Kč | 692,33 Kč |
| 2 000 | 0,60887 Kč | 1 217,74 Kč |
| 5 000 | 0,51825 Kč | 2 591,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46198 Kč | 4 619,80 Kč |
| 20 000 | 0,41458 Kč | 8 291,60 Kč |
| 30 000 | 0,39039 Kč | 11 711,70 Kč |
| 50 000 | 0,36319 Kč | 18 159,50 Kč |
| 70 000 | 0,34707 Kč | 24 294,90 Kč |
| 100 000 | 0,33140 Kč | 33 140,00 Kč |
| 250 000 | 0,29699 Kč | 74 247,50 Kč |
| 500 000 | 0,27573 Kč | 137 865,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |







