


NHD-CTP-USB-ADAPTER-640480 | |
|---|---|
DigiKey Part Number | 757-NHD-CTP-USB-ADAPTER-640480-ND |
Manufacturer | |
Manufacturer Product Number | NHD-CTP-USB-ADAPTER-640480 |
Description | 640X480 I2C TO USB ADAPT BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AD Adaptor Board Capacitive Touch Screens |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AD Adaptor Board | |
For Use With/Related Products | Capacitive Touch Screens |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,34000 Kč | 617,34 Kč |
| 5 | 580,30000 Kč | 2 901,50 Kč |
| 10 | 543,26000 Kč | 5 432,60 Kč |
| 50 | 522,32520 Kč | 26 116,26 Kč |
| Unit Price without VAT: | 617,34000 Kč |
|---|---|
| Unit Price with VAT: | 746,98140 Kč |

