
NHD-TS-24064CZ-4043003 | |
|---|---|
DigiKey Part Number | NHD-TS-24064CZ-4043003-ND |
Manufacturer | |
Manufacturer Product Number | NHD-TS-24064CZ-4043003 |
Description | TOUCH SCREEN |
Customer Reference | |
Detailed Description | Touch Screen Overlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Length | - | |
Width | - | |
Height | - | |
Interface | - | |
Type | - | |
Diagonal Screen Size | - | |
Base Product Number |

