Graphic LCD Display Module Reflective Black (Gray - Inverted) FSTN - Film Super-Twisted Nematic Parallel/Serial 160 x 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C160100CZ-RN-FBW

DigiKey Part Number
NHD-C160100CZ-RN-FBW-ND
Manufacturer
Manufacturer Product Number
NHD-C160100CZ-RN-FBW
Description
GRAPHIC DISPLAY FSTN BLACK (GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black (Gray - Inverted) FSTN - Film Super-Twisted Nematic Parallel/Serial 160 x 100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
43.60mm W x 27.25mm H
Backlight
Without Backlight
Dot Pixels
160 x 100
Interface
Parallel/Serial
Controller Type
ST-7528
Graphics Color
Black (Gray - Inverted)
Background Color
Gray (Black - Inverted)
Dot Size
0.23mm W x 0.23mm H
Dot Pitch
0.25mm W x 0.25mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 000413,26584 Kč826 531,68 Kč
Manufacturers Standard Package
Unit Price without VAT:413,26584 Kč
Unit Price with VAT:500,05167 Kč