
NHD-C12864WO-B1TTI#-M | |
|---|---|
DigiKey Part Number | NHD-C12864WO-B1TTI#-M-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864WO-B1TTI#-M |
Description | GRAPHIC DISPLAY FSTN WHITE (BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Black - Inverted) FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12864WO-B1TTI#-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel/Serial | |
Controller Type | ST7565P-G | |
Graphics Color | White (Black - Inverted) | |
Background Color | Black (White - Inverted) | |
Dot Size | 0.47mm W x 0.47mm H | |
Dot Pitch | 0.50mm W x 0.50mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 369,65653 Kč | 739 313,06 Kč |
| Unit Price without VAT: | 369,65653 Kč |
|---|---|
| Unit Price with VAT: | 447,28440 Kč |




