


NHD-C12864WO-B1TGH#-M | |
|---|---|
DigiKey Part Number | NHD-C12864WO-B1TGH#-M-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864WO-B1TGH#-M |
Description | GRAPHIC DISPLAY STN BLUE (GRAY - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel/Serial 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12864WO-B1TGH#-M Models |
Category | Dot Pixels 128 x 64 |
Manufacturer Newhaven Display Intl | Interface Parallel/Serial |
Packaging Box | Controller Type ST7565P-G |
Part Status Active | Graphics Color Blue (Gray - Inverted) |
Display Type STN - Super-Twisted Nematic | Background Color Gray (Blue - Inverted) |
Display Mode Transflective | Dot Size 0.47mm W x 0.47mm H |
Viewing Area 69.00mm W x 36.50mm H | Dot Pitch 0.50mm W x 0.50mm H |
Backlight LED - White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,67000 Kč | 508,67 Kč |
| 5 | 478,13400 Kč | 2 390,67 Kč |
| 10 | 447,62200 Kč | 4 476,22 Kč |
| 50 | 422,19460 Kč | 21 109,73 Kč |
| 100 | 401,84790 Kč | 40 184,79 Kč |
| 250 | 381,50048 Kč | 95 375,12 Kč |
| 500 | 366,24052 Kč | 183 120,26 Kč |
| Unit Price without VAT: | 508,67000 Kč |
|---|---|
| Unit Price with VAT: | 615,49070 Kč |






