
NHD-C12832A1Z-FSR-FBW-3V3 | |
|---|---|
DigiKey Part Number | NHD-C12832A1Z-FSR-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12832A1Z-FSR-FBW-3V3 |
Description | GRAPHIC DISPLAY FSTN BLACK (RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (Red - Inverted) FSTN - Film Super-Twisted Nematic SPI 128 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12832A1Z-FSR-FBW-3V3 Models |
Category | Dot Pixels 128 x 32 |
Manufacturer Newhaven Display Intl | Interface SPI |
Packaging Box | Controller Type ST7565R |
Part Status Active | Graphics Color Black (Red - Inverted) |
Display Type FSTN - Film Super-Twisted Nematic | Background Color Red (Black - Inverted) |
Display Mode Transflective | Dot Size 0.23mm W x 0.23mm H |
Viewing Area 36.00mm W x 12.00mm H | Dot Pitch 0.25mm W x 0.25mm H |
Backlight LED - Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,37000 Kč | 228,37 Kč |
| 5 | 214,68600 Kč | 1 073,43 Kč |
| 10 | 200,96400 Kč | 2 009,64 Kč |
| 50 | 191,08640 Kč | 9 554,32 Kč |
| Unit Price without VAT: | 228,37000 Kč |
|---|---|
| Unit Price with VAT: | 276,32770 Kč |





