
NHD-7.0CTP-CAPE-N | |
|---|---|
DigiKey Part Number | NHD-7.0CTP-CAPE-N-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0CTP-CAPE-N |
Description | LCD 7" 800X480 CAPTOUCH CAPE SUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EK9716B, NHD-7.0-800480EF-ASXN#-CTP LCD Touchscreen 7" Display BeagleBone Black Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0CTP-CAPE-N Models |
Category | Function LCD Touchscreen 7" |
Manufacturer Newhaven Display Intl | Utilized IC / Part EK9716B, NHD-7.0-800480EF-ASXN#-CTP |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System BeagleBone Cape |
Platform BeagleBone Black | Base Product Number |
Type Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 628,21000 Kč | 2 628,21 Kč |
| Unit Price without VAT: | 2 628,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 180,13410 Kč |



