
NHD-7.0-800480MB-ASXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-800480MB-ASXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480MB-ASXP-T |
Description | 7.0" MOUNTABLE IPS RESISTIVE TOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 234,82000 Kč | 2 234,82 Kč |
| 5 | 2 234,69200 Kč | 11 173,46 Kč |
| Unit Price without VAT: | 2 234,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 704,13220 Kč |


