



NHD-7.0-800480MB-ASXN | |
|---|---|
DigiKey Part Number | NHD-7.0-800480MB-ASXN-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480MB-ASXN |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 206,68000 Kč | 2 206,68 Kč |
| 5 | 2 074,30800 Kč | 10 371,54 Kč |
| 10 | 1 948,36200 Kč | 19 483,62 Kč |
| Unit Price without VAT: | 2 206,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 670,08280 Kč |





