
NHD-7.0-800480AF-LSXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-800480AF-LSXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480AF-LSXP-T |
Description | 7" IPS LVDS TFT w/ ResTouch |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480AF-LSXP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.68mm W x 88.52mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Controller Type | ST7277 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,04000 Kč | 1 238,04 Kč |
| Unit Price without VAT: | 1 238,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,02840 Kč |




