Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-7.0-1024600AF-LSXP

DigiKey Part Number
757-NHD-7.0-1024600AF-LSXP-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-1024600AF-LSXP
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-1024600AF-LSXP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.21mm W x 85.92mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
HX8282-A11, HX8696-A00
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 160,90000 Kč2 160,90 Kč
Unit Price without VAT:2 160,90000 Kč
Unit Price with VAT:2 614,68900 Kč