NHD-4.3RTP-SHIELD-V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Newhaven Display Intl
In Stock: 0
Unit Price: 0,00000 Kč
NHD-4_3RTP-SHIELD-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-4.3RTP-SHIELD-V

DigiKey Part Number
NHD-4.3RTP-SHIELD-V-ND
Manufacturer
Manufacturer Product Number
NHD-4.3RTP-SHIELD-V
Description
LCD 4.3" 480X272 RES TOUCHSCREEN
Customer Reference
Detailed Description
FT800 LCD Touchscreen 4.3" Display Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Arduino
Type
Display
Function
LCD Touchscreen 4.3"
Utilized IC / Part
FT800
Contents
Board(s)
Suggested Programming Environment
Arduino
Interconnect System
Arduino R3 Shield
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes