


NHD-4.3-HDMI-HR-RSXP | |
|---|---|
DigiKey Part Number | 757-NHD-4.3-HDMI-HR-RSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-HDMI-HR-RSXP |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | TFP401A | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,86000 Kč | 1 894,86 Kč |
| Unit Price without VAT: | 1 894,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,78060 Kč |


