
NHD-4.3-480272FT-CSXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-4.3-480272FT-CSXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272FT-CSXP-T |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-4.3-480272FT-CSXP-T Models |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,76000 Kč | 1 488,76 Kč |
| Unit Price without VAT: | 1 488,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,39960 Kč |





