Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-240128WG-BTFH-VZ#

DigiKey Part Number
NHD-240128WG-BTFH-VZ#-ND
Manufacturer
Manufacturer Product Number
NHD-240128WG-BTFH-VZ#
Description
GRAPHIC DISPLAY FSTN BLACK (WHIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
114.00mm W x 64.00mm H
Backlight
LED - White
Dot Pixels
240 x 128
Interface
Parallel, 8-Bit
Controller Type
RA6963
Graphics Color
Black (White - Inverted)
Background Color
White (Black - Inverted)
Dot Size
0.43mm W x 0.43mm H
Dot Pitch
0.45mm W x 0.45mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 770,97000 Kč1 770,97 Kč
51 664,72200 Kč8 323,61 Kč
101 558,45100 Kč15 584,51 Kč
501 469,91460 Kč73 495,73 Kč
1001 433,11350 Kč143 311,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 770,97000 Kč
Unit Price with VAT:2 142,87370 Kč