
NHD-2.8-25664UCB2 | |
|---|---|
DigiKey Part Number | NHD-2.8-25664UCB2-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.8-25664UCB2 |
Description | GRAPHIC DISPLAY OLED BLUE 2.8" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix Parallel/Serial 2.8" (71.12mm) 256 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.8-25664UCB2 Models |
Category | Dot Pixels 256 x 64 |
Manufacturer Newhaven Display Intl | Interface Parallel/Serial |
Packaging Bulk | Controller Type SSD1322 |
Part Status Active | Graphics Color Blue |
Display Type OLED - Passive Matrix | Background Color Black |
Diagonal Screen Size 2.8" (71.12mm) | Dot Size 0.25mm W x 0.25mm H |
Viewing Area 72.00mm W x 20.00mm H | Dot Pitch 0.27mm W x 0.27mm H |
Backlight Without Backlight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,15000 Kč | 769,15 Kč |
| 5 | 758,64000 Kč | 3 793,20 Kč |
| Unit Price without VAT: | 769,15000 Kč |
|---|---|
| Unit Price with VAT: | 930,67150 Kč |





