
NHD-2.8-240320AF-CSXP-FT | |
|---|---|
DigiKey Part Number | NHD-2.8-240320AF-CSXP-FT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.8-240320AF-CSXP-FT |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 8-Bit/16-Bit (RGB) 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.8-240320AF-CSXP-FT Models |
Category | Viewing Area 57.60mm W x 43.20mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Tray | Dot Pixels 240 x 320 |
Part Status Active | Interface Parallel, 8-Bit/16-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7789Vi |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |







