
NHD-160128WG-BTGH-VZ#-1 | |
|---|---|
DigiKey Part Number | NHD-160128WG-BTGH-VZ#-1-ND |
Manufacturer | |
Manufacturer Product Number | NHD-160128WG-BTGH-VZ#-1 |
Description | GRAPHIC DISPLAY STN BLUE (GRAY - |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 101.00mm W x 82.00mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | RA6963N1 | |
Graphics Color | Blue (Gray - Inverted) | |
Background Color | Gray (Blue - Inverted) | |
Dot Size | 0.56mm W x 0.56mm H | |
Dot Pitch | 0.60mm W x 0.60mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,41000 Kč | 1 784,41 Kč |
| 5 | 1 677,34800 Kč | 8 386,74 Kč |
| 10 | 1 570,28800 Kč | 15 702,88 Kč |
| 50 | 1 481,06540 Kč | 74 053,27 Kč |
| 100 | 1 409,69320 Kč | 140 969,32 Kč |
| Unit Price without VAT: | 1 784,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,13610 Kč |







