
NHD-1.69-160128ASC3 | |
|---|---|
DigiKey Part Number | NHD-1.69-160128ASC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.69-160128ASC3 |
Description | GRAPHIC DISPLAY OLED RGB 1.69" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 1.69" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.69-160128ASC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.69" (42.93mm) | |
Viewing Area | 35.00mm W x 28.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | SPI | |
Controller Type | SEPS525 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.14mm W x 0.19mm H | |
Dot Pitch | 0.21mm W x 0.21mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,75000 Kč | 768,75 Kč |
| 5 | 722,60400 Kč | 3 613,02 Kč |
| 10 | 676,50500 Kč | 6 765,05 Kč |
| Unit Price without VAT: | 768,75000 Kč |
|---|---|
| Unit Price with VAT: | 930,18750 Kč |






