
NHD-1.45-BREAKOUT | |
|---|---|
DigiKey Part Number | 757-NHD-1.45-BREAKOUT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.45-BREAKOUT |
Description | EVAL BD NHD-1.45-160128G SSD1357 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NHD-1.45-160128G, SSD1357 - Breakout Board Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Display | |
Function | Breakout Board | |
Embedded | - | |
Utilized IC / Part | NHD-1.45-160128G, SSD1357 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 5 | 246,72600 Kč | 1 233,63 Kč |
| 10 | 230,97800 Kč | 2 309,78 Kč |
| 50 | 217,85420 Kč | 10 892,71 Kč |
| 100 | 212,60480 Kč | 21 260,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |

