


NHD-1.27-AU-SHIELD | |
|---|---|
DigiKey Part Number | NHD-1.27-AU-SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.27-AU-SHIELD |
Description | OLED 1.27" 128X96 SHIELD SPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NHD-1.27-12896ASC3, SSD1351 OLED 1.27" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function OLED 1.27" |
Manufacturer Newhaven Display Intl | Utilized IC / Part NHD-1.27-12896ASC3, SSD1351 |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Arduino | Base Product Number |
Type Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 427,94270 Kč | 142 794,27 Kč |
| Unit Price without VAT: | 1 427,94270 Kč |
|---|---|
| Unit Price with VAT: | 1 727,81067 Kč |


