Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 122.00mm x 44.00mm x 10.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 122.00mm x 44.00mm x 10.00mm
NHD-0216SZW-BY5_View 2
How-To Create Custom LCD Characters

NHD-0216SZW-BY5

DigiKey Part Number
NHD-0216SZW-BY5-ND
Manufacturer
Manufacturer Product Number
NHD-0216SZW-BY5
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 122.00mm x 44.00mm x 10.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
122.00mm x 44.00mm x 10.00mm
Manufacturer
Newhaven Display Intl
Viewing Area
99.00mm L x 24.00mm W
Packaging
Tray
Backlight
Without Backlight
Part Status
Active
Voltage - Supply
3V ~ 5.3V
Number of Characters
32.0
Dot Size
0.90mm W x 1.06mm H
Display Format
16 x 2
Interface
Parallel/Serial
Character Format
5 x 8 Dots
Operating Temperature
-40°C ~ 80°C
Display Type
OLED
Text Color
Yellow
Display Mode
Passive
Background Color
Black
Character Size
8.90mm H x 4.74mm W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1856,33000 Kč856,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:856,33000 Kč
Unit Price with VAT:1 036,15930 Kč