


NHD-0216S3Z-FL-GBW-V3 | |
|---|---|
DigiKey Part Number | NHD-0216S3Z-FL-GBW-V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216S3Z-FL-GBW-V3 |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C, RS-232, SPI 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Viewing Area 99.00mm L x 24.00mm W |
Manufacturer Newhaven Display Intl | Backlight LED - Yellow/Green |
Packaging Box | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 1.00mm W x 1.15mm H |
Number of Characters 32.0 | Interface I2C, RS-232, SPI |
Display Format 16 x 2 | Controller Type PIC16F695 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Blue |
Display Mode Transflective | Background Color Green |
Character Size 9.55mm H x 5.20mm W | Base Product Number |
Outline L x W x H 122.00mm x 44.00mm x 13.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,56000 Kč | 453,56 Kč |
| Unit Price without VAT: | 453,56000 Kč |
|---|---|
| Unit Price with VAT: | 548,80760 Kč |




