Similar



NHD-0216MW-IB3 | |
|---|---|
DigiKey Part Number | NHD-0216MW-IB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216MW-IB3 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight I2C 49.20mm x 24.40mm x 4.50mm |
Datasheet | Datasheet |
Category | Viewing Area 36.22mm L x 11.40mm W |
Manufacturer Newhaven Display Intl | Backlight Without Backlight |
Packaging Bulk | Voltage - Supply 2.4V ~ 5.5V |
Part Status Obsolete | Dot Size 0.34mm W x 0.53mm H |
Number of Characters 32.0 | Interface I2C |
Display Format 16 x 2 | Controller Type US2066 |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 85°C |
Display Type OLED | Text Color Blue |
Display Mode Passive | Background Color Black |
Character Size 4.45mm H x 1.82mm W | Base Product Number |
Outline L x W x H 49.20mm x 24.40mm x 4.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-0216AW-IB3 | Newhaven Display Intl | 424 | NHD-0216AW-IB3-ND | 602,93000 Kč | Similar |


