



NHD-0216KZW-AG5 | |
|---|---|
DigiKey Part Number | NHD-0216KZW-AG5-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216KZW-AG5 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 80.00mm x 36.00mm x 10.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 10.00mm |
Manufacturer Newhaven Display Intl | Viewing Area 66.00mm L x 16.00mm W |
Packaging Tray | Backlight Without Backlight |
Part Status Active | Voltage - Supply 3V ~ 5.3V |
Number of Characters 32.0 | Dot Size 0.55mm W x 0.65mm H |
Display Format 16 x 2 | Interface Parallel/Serial |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 80°C |
Display Type OLED | Text Color Green |
Display Mode Passive | Background Color Black |
Character Size 5.55mm H x 2.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,86000 Kč | 654,86 Kč |
| 5 | 642,60000 Kč | 3 213,00 Kč |
| Unit Price without VAT: | 654,86000 Kč |
|---|---|
| Unit Price with VAT: | 792,38060 Kč |



