MFR Recommended



NHD-0216CW-AW3 | |
|---|---|
DigiKey Part Number | NHD-0216CW-AW3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216CW-AW3 |
Description | OLED MODULE 32DIG 16 X 2 |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 76.00mm x 24.50mm x 5.00mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0216CW-AW3 Models |
Category | Viewing Area 56.22mm L x 13.52mm W |
Manufacturer Newhaven Display Intl | Voltage - Supply 2.4V ~ 5.5V |
Packaging Bulk | Dot Size 0.57mm W x 0.67mm H |
Part Status Obsolete | Interface Parallel, 8-Bit, I2C, SPI |
Number of Characters 32.0 | Controller Type US2066 |
Display Format 16 x 2 | Operating Temperature -40°C ~ 85°C |
Character Format 5 x 8 Dots | Text Color White |
Display Type OLED | Background Color Black |
Character Size 5.67mm H x 2.97mm W | Base Product Number |
Outline L x W x H 76.00mm x 24.50mm x 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-0216CW-AB3 | Newhaven Display Intl | 850 | NHD-0216CW-AB3-ND | 644,02000 Kč | MFR Recommended |



