


NHD-0116GZ-FSW-GBW | |
|---|---|
DigiKey Part Number | NHD-0116GZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0116GZ-FSW-GBW |
Description | LCD MOD 16DIG 16X1 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 151.00mm x 40.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 14.54mm H x 6.00mm W | |
Outline L x W x H | 151.00mm x 40.00mm x 13.00mm | |
Viewing Area | 120.00mm L x 23.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 1.15mm W x 1.77mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 420,38000 Kč | 42 038,00 Kč |
| Unit Price without VAT: | 420,38000 Kč |
|---|---|
| Unit Price with VAT: | 508,65980 Kč |











