


NHD-0116DZ-FL-YBW | |
|---|---|
DigiKey Part Number | NHD-0116DZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0116DZ-FL-YBW |
Description | LCD MOD 16DIG 16X1 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 33.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.66mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 33.00mm x 14.00mm | |
Viewing Area | 99.00mm L x 13.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |











