
M0216MD-162MDBR2-J | |
|---|---|
DigiKey Part Number | M0216MD-162MDBR2-J-ND |
Manufacturer | |
Manufacturer Product Number | M0216MD-162MDBR2-J |
Description | MODULE VF CHAR 2X16 9.22MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel/Serial 122.00mm x 44.00mm x 20.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 122.00mm x 44.00mm x 20.00mm | |
Viewing Area | - | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 7 CURS | |
Voltage - Supply | 5V | |
Character Size | 9.22mm H x 3.85mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 182,40000 Kč | 1 182,40 Kč |
| 5 | 1 179,58400 Kč | 5 897,92 Kč |
| Unit Price without VAT: | 1 182,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 430,70400 Kč |



